
531230-4 | |
|---|---|
DigiKey Part Number | A31698-ND |
Manufacturer | |
Manufacturer Product Number | 531230-4 |
Description | SHUNT STANDARD 2POS .200 TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.200" (5.08mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 531230-4 Models |
Category | Height 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polyester, Glass Filled |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,91200 Kč | 149,12 Kč |
| 30 | 13,79933 Kč | 413,98 Kč |
| 50 | 13,31000 Kč | 665,50 Kč |
| 100 | 12,67180 Kč | 1 267,18 Kč |
| 250 | 11,87764 Kč | 2 969,41 Kč |
| 500 | 11,30994 Kč | 5 654,97 Kč |
| 2 000 | 10,25569 Kč | 20 511,38 Kč |
| 4 000 | 9,76632 Kč | 39 065,28 Kč |
| 6 000 | 9,49099 Kč | 56 945,94 Kč |
| Unit Price without VAT: | 14,91200 Kč |
|---|---|
| Unit Price with VAT: | 18,04352 Kč |









