
CAB 5 05 G S | |
|---|---|
DigiKey Part Number | 5496-CAB505GS-ND |
Manufacturer | |
Manufacturer Product Number | CAB 5 05 G S |
Description | Jumper 2 pos 5,08mm pitch |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Category | Height 0.256" (6.50mm) |
Manufacturer Fischer Elektronik | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 19.7µin (0.50µm) |
Part Status Active | Color Black |
Type Closed Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Positions or Pins (Grid) 2 (1 x 2) | Voltage Rating 250VAC |
Pitch 0.200" (5.08mm) | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,26200 Kč | 225,24 Kč |
| Unit Price without VAT: | 11,26200 Kč |
|---|---|
| Unit Price with VAT: | 13,62702 Kč |


