
CAB 5 Z S | |
|---|---|
DigiKey Part Number | 5496-CAB5ZS-ND |
Manufacturer | |
Manufacturer Product Number | CAB 5 Z S |
Description | Jumper 2 pos 5,08mm pitch |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.200" (5.08mm) Tin |
Datasheet | Datasheet |
Category | Height 0.256" (6.50mm) |
Manufacturer Fischer Elektronik | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 157.5µin (4.00µm) |
Part Status Active | Color Black |
Type Closed Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Positions or Pins (Grid) 2 (1 x 2) | Voltage Rating 250VAC |
Pitch 0.200" (5.08mm) | Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,79680 Kč | 239,84 Kč |
| Unit Price without VAT: | 4,79680 Kč |
|---|---|
| Unit Price with VAT: | 5,80413 Kč |


