
53013-1 | |
|---|---|
DigiKey Part Number | A136249-ND |
Manufacturer | |
Manufacturer Product Number | 53013-1 |
Description | CONN SPADE TERM 10-12AWG #5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53013-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.169" (4.29mm) | |
Length - Termination | 0.278" (7.06mm) | |
Tongue Inside Opening | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,08800 Kč | 227,20 Kč |
| 50 | 8,65120 Kč | 432,56 Kč |
| 100 | 8,23750 Kč | 823,75 Kč |
| 250 | 7,71972 Kč | 1 929,93 Kč |
| 500 | 7,35098 Kč | 3 675,49 Kč |
| 1 000 | 6,99989 Kč | 6 999,89 Kč |
| 2 500 | 6,56146 Kč | 16 403,65 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |













