
52940 | |
|---|---|
DigiKey Part Number | A113892-ND |
Manufacturer | |
Manufacturer Product Number | 52940 |
Description | CONN SPADE TERM 10-12AWG #5 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52940 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.959" (24.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.169" (4.29mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 30,67000 Kč | 306,70 Kč |
| 25 | 28,73760 Kč | 718,44 Kč |
| 50 | 27,36080 Kč | 1 368,04 Kč |
| 100 | 26,05360 Kč | 2 605,36 Kč |
| 250 | 24,42136 Kč | 6 105,34 Kč |
| 500 | 23,25520 Kč | 11 627,60 Kč |
| 1 000 | 22,14523 Kč | 22 145,23 Kč |
| 2 500 | 20,75942 Kč | 51 898,55 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |

















