
52430-1 | |
|---|---|
DigiKey Part Number | A27521-ND |
Manufacturer | |
Manufacturer Product Number | 52430-1 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52430-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.131" (28.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.242" (6.15mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 27,02800 Kč | 270,28 Kč |
| 25 | 25,33560 Kč | 633,39 Kč |
| 50 | 24,12760 Kč | 1 206,38 Kč |
| 100 | 22,97400 Kč | 2 297,40 Kč |
| 250 | 21,53416 Kč | 5 383,54 Kč |
| 500 | 20,50606 Kč | 10 253,03 Kč |
| 1 000 | 19,52724 Kč | 19 527,24 Kč |
| 2 500 | 18,30508 Kč | 45 762,70 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |
















