
KBP308G | |
|---|---|
DigiKey Part Number | 4878-KBP308G-ND |
Manufacturer | |
Manufacturer Product Number | KBP308G |
Description | BRIDGE RECT 1PHASE 800V 1.8A KBP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP308G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 100 | 4,50890 Kč | 450,89 Kč |
| 500 | 3,39410 Kč | 1 697,05 Kč |
| 1 000 | 3,03394 Kč | 3 033,94 Kč |
| 2 000 | 2,73050 Kč | 5 461,00 Kč |
| 5 000 | 2,40176 Kč | 12 008,80 Kč |
| 10 000 | 2,19844 Kč | 21 984,40 Kč |
| 50 000 | 1,84244 Kč | 92 122,00 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |











