
1052098-1 | |
|---|---|
DigiKey Part Number | 1052098-1-ND |
Manufacturer | |
Manufacturer Product Number | 1052098-1 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1052098-1 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,75000 Kč | 1 126,75 Kč |
| 10 | 957,69800 Kč | 9 576,98 Kč |
| 25 | 897,76520 Kč | 22 444,13 Kč |
| 50 | 854,94620 Kč | 42 747,31 Kč |
| 100 | 814,18280 Kč | 81 418,28 Kč |
| 250 | 763,28736 Kč | 190 821,84 Kč |
| Unit Price without VAT: | 1 126,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,36750 Kč |

