
52269-1 | |
|---|---|
DigiKey Part Number | A28306-ND |
Manufacturer | |
Manufacturer Product Number | 52269-1 |
Description | CONN RING OVAL 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Oval 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52269-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.715" (18.16mm) | |
Length - Overall | 1.102" (27.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,17100 Kč | 191,71 Kč |
| 25 | 17,96600 Kč | 449,15 Kč |
| 50 | 17,10920 Kč | 855,46 Kč |
| 100 | 16,28810 Kč | 1 628,81 Kč |
| 250 | 15,26808 Kč | 3 817,02 Kč |
| 500 | 14,53860 Kč | 7 269,30 Kč |
| 1 000 | 13,84461 Kč | 13 844,61 Kč |
| 2 500 | 12,97786 Kč | 32 444,65 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





