
52267 | |
|---|---|
DigiKey Part Number | 52267-ND |
Manufacturer | |
Manufacturer Product Number | 52267 |
Description | CONN RING CIRC 2AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52267 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 2 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.632" (16.05mm) |
Width - Outer Edges 0.675" (17.15mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.071" (52.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,13700 Kč | 891,37 Kč |
| 25 | 83,53840 Kč | 2 088,46 Kč |
| 50 | 79,54880 Kč | 3 977,44 Kč |
| 100 | 75,75030 Kč | 7 575,03 Kč |
| 250 | 71,00852 Kč | 17 752,13 Kč |
| 500 | 67,62028 Kč | 33 810,14 Kč |
| 1 000 | 64,39478 Kč | 64 394,78 Kč |
| 2 500 | 60,36766 Kč | 150 919,15 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |






