Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324053

DigiKey Part Number
A27392-ND
Manufacturer
Manufacturer Product Number
324053
Description
CONN RING CIRC 2AWG #1/4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
324053 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
2 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.057" (1.45mm)
Insulation Diameter
0.468" (11.89mm)
Width - Outer Edges
0.679" (17.25mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
2.045" (51.94mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 609
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,23000 Kč215,23 Kč
10182,95600 Kč1 829,56 Kč
25171,50320 Kč4 287,58 Kč
50163,30980 Kč8 165,49 Kč
100155,51540 Kč15 551,54 Kč
250145,78324 Kč36 445,81 Kč
500138,83080 Kč69 415,40 Kč
1 000132,21202 Kč132 212,02 Kč
Manufacturers Standard Package
Unit Price without VAT:215,23000 Kč
Unit Price with VAT:260,42830 Kč