
52267-1 | |
|---|---|
DigiKey Part Number | A27332-ND |
Manufacturer | |
Manufacturer Product Number | 52267-1 |
Description | CONN RING CIRC 2AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52267-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 2 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.560" (14.22mm) |
Width - Outer Edges 0.675" (17.15mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 2.071" (52.60mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 60,01200 Kč | 600,12 Kč |
| 25 | 56,24960 Kč | 1 406,24 Kč |
| 50 | 53,56160 Kč | 2 678,08 Kč |
| 100 | 51,00200 Kč | 5 100,20 Kč |
| 300 | 47,19720 Kč | 14 159,16 Kč |
| 500 | 45,52618 Kč | 22 763,09 Kč |
| 1 000 | 43,35436 Kč | 43 354,36 Kč |
| 2 500 | 40,64222 Kč | 101 605,55 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |





