Similar

5223668-1 | |
|---|---|
DigiKey Part Number | 5223668-1-ND |
Manufacturer | |
Manufacturer Product Number | 5223668-1 |
Description | CONN RCPT FUTUREBUS 30POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Through Hole Natural Futurebus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Futurebus | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 290 | 159,10754 Kč | 205 248,73 Kč |
| Unit Price without VAT: | 159,10754 Kč |
|---|---|
| Unit Price with VAT: | 192,52012 Kč |







