85761-1101LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 285
Unit Price: 10,67000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,43992 Kč
Datasheet
30 Connector Receptacle, Female Sockets Through Hole Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Connector Receptacle, Female Sockets Through Hole Natural
85761-1101LF
85761-1101LF

85761-1101LF

DigiKey Part Number
609-3603-ND
Manufacturer
Manufacturer Product Number
85761-1101LF
Description
CONN RCPT 30POS PCB
Customer Reference
Detailed Description
30 Connector Receptacle, Female Sockets Through Hole Natural
Datasheet
 Datasheet
EDA/CAD Models
85761-1101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Spacer
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes