30 Connector Receptacle, Female Sockets Through Hole Natural Futurebus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223652-1

DigiKey Part Number
A123240-ND
Manufacturer
Manufacturer Product Number
5223652-1
Description
CONN RCPT FUTUREBUS 30POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Connector Receptacle, Female Sockets Through Hole Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5223652-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1263,52000 Kč263,52 Kč
10224,02800 Kč2 240,28 Kč
43202,10326 Kč8 690,44 Kč
86192,45640 Kč16 551,25 Kč
129187,03031 Kč24 126,91 Kč
258178,10942 Kč45 952,23 Kč
516169,61663 Kč87 522,18 Kč
1 032161,53179 Kč166 700,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,52000 Kč
Unit Price with VAT:318,85920 Kč