



5223016-1 | |
|---|---|
DigiKey Part Number | A99412-ND |
Manufacturer | |
Manufacturer Product Number | 5223016-1 |
Description | CONN HEADER FUTUREBUS 30POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5223016-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,46200 Kč | 1 624,62 Kč |
| 48 | 145,42438 Kč | 6 980,37 Kč |
| 96 | 138,47958 Kč | 13 294,04 Kč |
| 144 | 134,57528 Kč | 19 378,84 Kč |
| 288 | 128,15559 Kč | 36 908,81 Kč |
| 528 | 122,79455 Kč | 64 835,52 Kč |
| 1 008 | 117,32425 Kč | 118 262,84 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |






