Terminal Power Ring Connector Screw 12-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521843-1

DigiKey Part Number
A104073TR-ND - Tape & Reel (TR)
A104073CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
521843-1
Description
CONN TERM RING 12-16AWG SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Power Ring Connector Screw 12-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
521843-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Power Ring
Termination
Screw
Wire Gauge
12-16 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,95000 Kč18,95 Kč
1016,06100 Kč160,61 Kč
2515,04640 Kč376,16 Kč
5014,33080 Kč716,54 Kč
10013,64460 Kč1 364,46 Kč
25012,78828 Kč3 197,07 Kč
50012,17742 Kč6 088,71 Kč
1 00011,59581 Kč11 595,81 Kč
2 50010,86980 Kč27 174,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0007,82529 Kč93 903,48 Kč
24 0007,45218 Kč178 852,32 Kč
Manufacturers Standard Package
Unit Price without VAT:18,95000 Kč
Unit Price with VAT:22,92950 Kč