
521844-1 | |
|---|---|
DigiKey Part Number | A113886-ND |
Manufacturer | |
Manufacturer Product Number | 521844-1 |
Description | CONN TERM RING 12-16AWG SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Power Ring Connector Screw 12-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 521844-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Power Ring | |
Termination | Screw | |
Wire Gauge | 12-16 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,76600 Kč | 157,66 Kč |
| 25 | 14,77720 Kč | 369,43 Kč |
| 50 | 14,07400 Kč | 703,70 Kč |
| 100 | 13,40040 Kč | 1 340,04 Kč |
| 250 | 12,56096 Kč | 3 140,24 Kč |
| 500 | 11,96062 Kč | 5 980,31 Kč |
| 1 000 | 11,38952 Kč | 11 389,52 Kč |
| 2 500 | 10,67639 Kč | 26 690,97 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


