
52043 | |
|---|---|
DigiKey Part Number | 52043-ND |
Manufacturer | |
Manufacturer Product Number | 52043 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52043 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.546" (13.87mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.948" (49.48mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 324111 | TE Connectivity AMP Connectors | 625 | A27388-ND | 117,21000 Kč | Parametric Equivalent |
| 52043-2 | TE Connectivity AMP Connectors | 1 738 | A27327-ND | 48,59000 Kč | Parametric Equivalent |
| 52043-4 | TE Connectivity AMP Connectors | 3 071 | A136200CT-ND | 80,71000 Kč | Parametric Equivalent |
| 53949-1 | TE Connectivity AMP Connectors | 464 | 53949-1-ND | 377,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 46,40300 Kč | 464,03 Kč |
| 25 | 43,49640 Kč | 1 087,41 Kč |
| 50 | 41,41480 Kč | 2 070,74 Kč |
| 100 | 39,43780 Kč | 3 943,78 Kč |
| 300 | 36,49433 Kč | 10 948,30 Kč |
| 500 | 35,20242 Kč | 17 601,21 Kč |
| 1 000 | 33,52292 Kč | 33 522,92 Kč |
| 2 500 | 31,42548 Kč | 78 563,70 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |







