Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52043-4

DigiKey Part Number
A136200TR-ND - Tape & Reel (TR)
A136200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52043-4
Description
CONN RING CIRC 4AWG #10 CRIMP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52043-4 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.546" (13.87mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.948" (49.48mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 071
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
180,71000 Kč80,71 Kč
1068,48900 Kč684,89 Kč
2564,19320 Kč1 604,83 Kč
5061,12320 Kč3 056,16 Kč
10058,20560 Kč5 820,56 Kč
25054,56048 Kč13 640,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,51564 Kč26 757,82 Kč
1 00050,96292 Kč50 962,92 Kč
1 50049,52653 Kč74 289,79 Kč
2 50047,77494 Kč119 437,35 Kč
3 50046,65578 Kč163 295,23 Kč
Manufacturers Standard Package
Unit Price without VAT:80,71000 Kč
Unit Price with VAT:97,65910 Kč