
53949-1 | |
|---|---|
DigiKey Part Number | 53949-1-ND |
Manufacturer | |
Manufacturer Product Number | 53949-1 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53949-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Yellow Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin-Lead |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.546" (13.87mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.948" (49.48mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,07000 Kč | 377,07 Kč |
| 10 | 320,48600 Kč | 3 204,86 Kč |
| 25 | 300,41920 Kč | 7 510,48 Kč |
| 50 | 286,08320 Kč | 14 304,16 Kč |
| 100 | 272,43120 Kč | 27 243,12 Kč |
| 300 | 252,12840 Kč | 75 638,52 Kč |
| 500 | 243,21434 Kč | 121 607,17 Kč |
| Unit Price without VAT: | 377,07000 Kč |
|---|---|
| Unit Price with VAT: | 456,25470 Kč |




