
51864-7 | |
|---|---|
DigiKey Part Number | A27350-ND |
Manufacturer | |
Manufacturer Product Number | 51864-7 |
Description | CONN RING CIRC 16AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51864-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.906" (23.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Blue, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.130" (1.60mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,35320 Kč | 408,83 Kč |
| 50 | 15,57220 Kč | 778,61 Kč |
| 100 | 14,82670 Kč | 1 482,67 Kč |
| 250 | 13,89648 Kč | 3 474,12 Kč |
| 500 | 13,23294 Kč | 6 616,47 Kč |
| 1 000 | 12,60090 Kč | 12 600,90 Kč |
| 3 000 | 11,66117 Kč | 34 983,51 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |















