
1-51864-3 | |
|---|---|
DigiKey Part Number | A134961TR-ND - Tape & Reel (TR) A134961CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-51864-3 |
Description | CONN RING CIRC 16AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-51864-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.906" (23.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Blue, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.130" (1.60mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 25 | 32,12680 Kč | 803,17 Kč |
| 50 | 30,58980 Kč | 1 529,49 Kč |
| 100 | 29,12840 Kč | 2 912,84 Kč |
| 250 | 27,30328 Kč | 6 825,82 Kč |
| 500 | 25,99930 Kč | 12 999,65 Kč |
| 1 000 | 24,79885 Kč | 24 798,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,76544 Kč | 113 827,20 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


