
51864-3 | |
|---|---|
DigiKey Part Number | A27250TR-ND - Tape & Reel (TR) A27250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 51864-3 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51864-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.844" (21.44mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-326882-1 | TE Connectivity AMP Connectors | 23 219 | A27254CT-ND | 13,76000 Kč | Parametric Equivalent |
| 2-32958-1 | TE Connectivity AMP Connectors | 811 | A135555CT-ND | 26,90000 Kč | Parametric Equivalent |
| 2-34159-1 | TE Connectivity AMP Connectors | 15 082 | A0963CT-ND | 12,10000 Kč | Parametric Equivalent |
| 2-36157-2 | TE Connectivity AMP Connectors | 17 438 | A27251CT-ND | 9,18000 Kč | Parametric Equivalent |
| 2-36158-1 | TE Connectivity AMP Connectors | 6 366 | A27252CT-ND | 9,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,09300 Kč | 90,93 Kč |
| 25 | 8,52560 Kč | 213,14 Kč |
| 50 | 8,11280 Kč | 405,64 Kč |
| 100 | 7,72490 Kč | 772,49 Kč |
| 250 | 7,24104 Kč | 1 810,26 Kč |
| 500 | 6,89482 Kč | 3 447,41 Kč |
| 1 000 | 6,56552 Kč | 6 565,52 Kč |
| 2 500 | 6,15429 Kč | 15 385,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,03637 Kč | 30 181,85 Kč |
| 10 000 | 5,74834 Kč | 57 483,40 Kč |
| 15 000 | 5,58631 Kč | 83 794,65 Kč |
| 25 000 | 5,38875 Kč | 134 718,75 Kč |
| 35 000 | 5,26244 Kč | 184 185,40 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |





