
4-51864-1 | |
|---|---|
DigiKey Part Number | 4-51864-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-51864-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 4-51864-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.844" (21.44mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,89600 Kč | 198,96 Kč |
| 25 | 18,64480 Kč | 466,12 Kč |
| 50 | 17,75640 Kč | 887,82 Kč |
| 100 | 16,90550 Kč | 1 690,55 Kč |
| 300 | 15,64300 Kč | 4 692,90 Kč |
| 500 | 15,08896 Kč | 7 544,48 Kč |
| 1 000 | 14,36840 Kč | 14 368,40 Kč |
| 2 500 | 13,46906 Kč | 33 672,65 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |










