Similar
Similar
Similar
Similar
Similar
Similar

5178240-2 | |
|---|---|
DigiKey Part Number | 5178240-2-ND |
Manufacturer | |
Manufacturer Product Number | 5178240-2 |
Description | CONN RCPT 20POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 162,66416 Kč | 845 853,63 Kč |
| Unit Price without VAT: | 162,66416 Kč |
|---|---|
| Unit Price with VAT: | 196,82363 Kč |
















