
N10220-52B3PC | |
|---|---|
DigiKey Part Number | N10220-52B3PC-ND |
Manufacturer | |
Manufacturer Product Number | N10220-52B3PC |
Description | CONN RCPT 20POS R/A SHIELD T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.5); Latchblocks | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 157,76850 Kč | 15 776,85 Kč |
| Unit Price without VAT: | 157,76850 Kč |
|---|---|
| Unit Price with VAT: | 190,89989 Kč |

