



10220-55H3PC | |
|---|---|
DigiKey Part Number | 3M1815-ND |
Manufacturer | |
Manufacturer Product Number | 10220-55H3PC |
Description | CONN RCPT 20POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10220-55H3PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (4-40); Latchblocks |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 25 | 118,49600 Kč | 2 962,40 Kč |
| 50 | 112,83900 Kč | 5 641,95 Kč |
| 100 | 107,45100 Kč | 10 745,10 Kč |
| 300 | 99,43883 Kč | 29 831,65 Kč |
| 500 | 95,92138 Kč | 47 960,69 Kč |
| 1 000 | 91,34739 Kč | 91 347,39 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |




