
5177983-9 | |
|---|---|
DigiKey Part Number | 17-5177983-9-ND |
Manufacturer | |
Manufacturer Product Number | 5177983-9 |
Description | 0.8FH,R05H.5,180,08/SN,TU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177983-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 192,00641 Kč | 172 805,77 Kč |
| Unit Price without VAT: | 192,00641 Kč |
|---|---|
| Unit Price with VAT: | 232,32776 Kč |











