Tab Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-962918-1

DigiKey Part Number
A142414TR-ND - Tape & Reel (TR)
A142414CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-962918-1
Description
CONN TAB 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-962918-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1020,31300 Kč203,13 Kč
2519,02840 Kč475,71 Kč
5018,11920 Kč905,96 Kč
10017,25380 Kč1 725,38 Kč
25016,17136 Kč4 042,84 Kč
50015,39928 Kč7 699,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,53545 Kč21 803,18 Kč
3 00013,84180 Kč41 525,40 Kč
4 50013,45161 Kč60 532,25 Kč
7 50012,97585 Kč97 318,88 Kč
10 50012,67174 Kč133 053,27 Kč
15 00012,35712 Kč185 356,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč