
51565-3 | |
|---|---|
DigiKey Part Number | A25149-ND |
Manufacturer | |
Manufacturer Product Number | 51565-3 |
Description | CONN SOCKET 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 51565-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 26-30 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Coaxial | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 271,13152 Kč | 135 565,76 Kč |
| Unit Price without VAT: | 271,13152 Kč |
|---|---|
| Unit Price with VAT: | 328,06914 Kč |


















