Similar
Similar
Similar
Similar

5148474-1 | |
|---|---|
DigiKey Part Number | 5148474-1-ND |
Manufacturer | |
Manufacturer Product Number | 5148474-1 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style R/2 (1/2 R) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09281486903 | HARTING | 1 983 | 1195-1887-ND | 100,58000 Kč | Similar |
| 09281486985 | HARTING | 0 | 09281486985-ND | 177,52970 Kč | Similar |
| 09455511124 | HARTING | 49 | 1195-7084-ND | 158,95000 Kč | Similar |
| 09455511126 | HARTING | 0 | 09455511126-ND | 167,09675 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 153,59827 Kč | 92 158,96 Kč |
| Unit Price without VAT: | 153,59827 Kč |
|---|---|
| Unit Price with VAT: | 185,85391 Kč |







