



5148460-1 | |
|---|---|
DigiKey Part Number | A136190-ND |
Manufacturer | |
Manufacturer Product Number | 5148460-1 |
Description | CONN DIN RCPT 150POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5148460-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 150 | |
Number of Positions Loaded | 144 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,36000 Kč | 340,36 Kč |
| 10 | 289,30800 Kč | 2 893,08 Kč |
| 30 | 267,72800 Kč | 8 031,84 Kč |
| 60 | 254,95233 Kč | 15 297,14 Kč |
| 120 | 242,78750 Kč | 29 134,50 Kč |
| 270 | 229,29741 Kč | 61 910,30 Kč |
| 510 | 221,14680 Kč | 112 784,87 Kč |
| Unit Price without VAT: | 340,36000 Kč |
|---|---|
| Unit Price with VAT: | 411,83560 Kč |




