



5148468-1 | |
|---|---|
DigiKey Part Number | A136191-ND |
Manufacturer | |
Manufacturer Product Number | 5148468-1 |
Description | CONN DIN PLUG 150POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5148468-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 150 | |
Number of Positions Loaded | 144 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,76000 Kč | 475,76 Kč |
| 10 | 404,37300 Kč | 4 043,73 Kč |
| 30 | 374,19700 Kč | 11 225,91 Kč |
| 60 | 356,34233 Kč | 21 380,54 Kč |
| 120 | 339,34850 Kč | 40 721,82 Kč |
| 270 | 320,49733 Kč | 86 534,28 Kč |
| 510 | 318,94324 Kč | 162 661,05 Kč |
| Unit Price without VAT: | 475,76000 Kč |
|---|---|
| Unit Price with VAT: | 575,66960 Kč |


