Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




5103309-3 | |
|---|---|
DigiKey Part Number | A33164-ND |
Manufacturer | |
Manufacturer Product Number | 5103309-3 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5103309-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.388" (9.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702461601 | Molex | 23 430 | WM9221-ND | 32,74000 Kč | Similar |
| 0702461602 | Molex | 10 691 | 900-0702461602-ND | 82,38000 Kč | Similar |
| 0878341611 | Molex | 477 | WM14169-ND | 56,52000 Kč | Similar |
| 30316-6002HB | 3M | 0 | 3M11931-ND | 25,65000 Kč | Similar |
| 52601-G16-4LF | Amphenol CS (FCI) | 2 880 | 52601-G16-4LF-ND | 47,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 90 | 41,05756 Kč | 3 695,18 Kč |
| 180 | 39,09594 Kč | 7 037,27 Kč |
| 540 | 36,17967 Kč | 19 537,02 Kč |
| 1 080 | 34,45348 Kč | 37 209,76 Kč |
| 5 040 | 30,90797 Kč | 155 776,17 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |





























