Similar
Similar
Similar
Similar

66506-044LF | |
|---|---|
DigiKey Part Number | 66506-044LF-ND |
Manufacturer | |
Manufacturer Product Number | 66506-044LF |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 66506-044LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Insulation Height 0.365" (9.27mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TST-108-01-F-D | Samtec Inc. | 56 | TST-108-01-F-D-ND | 2,16000 Kč | Similar |
| TST-108-01-H-D | Samtec Inc. | 0 | TST-108-01-H-D-ND | 4,29000 Kč | Similar |
| TST-108-02-F-D | Samtec Inc. | 0 | TST-108-02-F-D-ND | 2,25000 Kč | Similar |
| TST-108-02-H-D | Samtec Inc. | 0 | TST-108-02-H-D-ND | 4,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,62858 Kč | 79 885,74 Kč |
| Unit Price without VAT: | 26,62858 Kč |
|---|---|
| Unit Price with VAT: | 32,22058 Kč |



