



5102153-6 | |
|---|---|
DigiKey Part Number | AHS26H-ND |
Manufacturer | |
Manufacturer Product Number | 5102153-6 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5102153-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.639" (16.23mm) | |
Insulation Height | 0.549" (13.94mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 60 | 64,24683 Kč | 3 854,81 Kč |
| 120 | 61,17942 Kč | 7 341,53 Kč |
| 540 | 55,01943 Kč | 29 710,49 Kč |
| 1 020 | 52,60678 Kč | 53 658,92 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |















