Similar
Similar
Similar
Similar

5100141-4 | |
|---|---|
DigiKey Part Number | 5100141-4-ND |
Manufacturer | |
Manufacturer Product Number | 5100141-4 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5100141-4 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style B 25 | Current Rating (Amps) 1.5 A |
Number of Positions 125 | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17021252201 | HARTING | 10 | 1195-5254-ND | 193,33000 Kč | Similar |
| 17151252201 | HARTING | 5 | 1195-5283-ND | 201,26000 Kč | Similar |
| HM2P65PDA1L1E9LF | Amphenol CS (FCI) | 1 052 | HM2P65PDA1L1E9LF-ND | 123,88000 Kč | Similar |
| HM2P65PDE120N9LF | Amphenol CS (FCI) | 2 | 609-HM2P65PDE120N9LF-ND | 102,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 247,17707 Kč | 222 459,36 Kč |
| Unit Price without VAT: | 247,17707 Kč |
|---|---|
| Unit Price with VAT: | 299,08425 Kč |





