Ring Terminal Connector 10 Stud Circular 14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50840-1

DigiKey Part Number
A139195-ND
Manufacturer
Manufacturer Product Number
50840-1
Description
CONN RING CIRC 14AWG #10 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
50840-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Obsolete
Color
White
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.150" (2.03mm ~ 3.81mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Length - Overall
0.859" (21.82mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1577640-1TE Connectivity AMP Connectors540A135145-ND132,50000 KčMFR Recommended
In-Stock: 101
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10140,20400 Kč1 402,04 Kč
25131,41400 Kč3 285,35 Kč
50125,13960 Kč6 256,98 Kč
100119,16780 Kč11 916,78 Kč
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč