Image for 576716 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

576716

DigiKey Part Number
576716-ND
Manufacturer
Manufacturer Product Number
576716
Description
MATRICE DIE ASSY 14AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set
Manufacturer
TE Application Tooling
For Use With/Related Products
Terminals, 14 AWG
Series
Compatible Tools
69710-1
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
587 910,52000 Kč439 552,60 Kč
Unit Price without VAT:87 910,52000 Kč
Unit Price with VAT:106 371,72920 Kč