Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

576782

DigiKey Part Number
A129578-ND
Manufacturer
Manufacturer Product Number
576782
Description
TOOL HAND CRIMPER 14AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
14 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145 929,14000 Kč45 929,14 Kč
Manufacturers Standard Package
Unit Price without VAT:45 929,14000 Kč
Unit Price with VAT:55 574,25940 Kč