
50830 | |
|---|---|
DigiKey Part Number | 50830-ND |
Manufacturer | |
Manufacturer Product Number | 50830 |
Description | CONN RING CIRC 24-26AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.032" ~ 0.082" (0.81mm ~ 2.08mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,83000 Kč | 100,83 Kč |
| 10 | 85,71600 Kč | 857,16 Kč |
| 25 | 80,34360 Kč | 2 008,59 Kč |
| 50 | 76,50420 Kč | 3 825,21 Kč |
| 100 | 72,84980 Kč | 7 284,98 Kč |
| 250 | 68,28956 Kč | 17 072,39 Kč |
| 500 | 65,03144 Kč | 32 515,72 Kč |
| 1 000 | 61,92952 Kč | 61 929,52 Kč |
| 3 000 | 58,39452 Kč | 175 183,56 Kč |
| Unit Price without VAT: | 100,83000 Kč |
|---|---|
| Unit Price with VAT: | 122,00430 Kč |





