
69731 | |
|---|---|
DigiKey Part Number | 69731-ND |
Manufacturer | |
Manufacturer Product Number | 69731 |
Description | DIE PIDG 69710 26-24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 24-26 AWG | |
Specifications | - | |
Compatible Tools | 69710-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146 777,65000 Kč | 146 777,65 Kč |
| Unit Price without VAT: | 146 777,65000 Kč |
|---|---|
| Unit Price with VAT: | 177 600,95650 Kč |



