
1577619-1 | |
|---|---|
DigiKey Part Number | A135130-ND |
Manufacturer | |
Manufacturer Product Number | 1577619-1 |
Description | CONN RING CIRC 22-24AWG #6 CRIMP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577619-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-24 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Brown |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Nickel |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.035" ~ 0.075" (0.89mm ~ 1.91mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyetheretherketone (PEEK) |
Length - Overall 0.839" (21.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 69,80300 Kč | 698,03 Kč |
| 25 | 65,41960 Kč | 1 635,49 Kč |
| 50 | 62,29540 Kč | 3 114,77 Kč |
| 100 | 59,32140 Kč | 5 932,14 Kč |
| 250 | 55,60576 Kč | 13 901,44 Kč |
| 500 | 52,95212 Kč | 26 476,06 Kč |
| 1 000 | 50,42610 Kč | 50 426,10 Kč |
| 3 000 | 46,66842 Kč | 140 005,26 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |






