5-794626-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-794626-0

DigiKey Part Number
A107412TR-ND - Tape & Reel (TR)
A107412CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-794626-0
Description
CONN HEADER SMD R/A 20POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-794626-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1173,10000 Kč173,10 Kč
10147,18500 Kč1 471,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150126,00347 Kč18 900,52 Kč
300119,99260 Kč35 997,78 Kč
450116,61098 Kč52 474,94 Kč
750112,48756 Kč84 365,67 Kč
1 050109,85127 Kč115 343,83 Kč
1 500109,80826 Kč164 712,39 Kč
Manufacturers Standard Package
Unit Price without VAT:173,10000 Kč
Unit Price with VAT:209,45100 Kč