68 Position Receptacle Connector Board to Board, High Density Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Receptacle Connector Board to Board, High Density Through Hole Solder
5-5175475-8
5-5175475-8

5-5175475-8

DigiKey Part Number
5-5175475-8-ND
Manufacturer
Manufacturer Product Number
5-5175475-8
Description
CONN BTB HD RCPT 68P VERT SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector Board to Board, High Density Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
5-5175475-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board, High Density
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1361,80000 Kč361,80 Kč
10307,39000 Kč3 073,90 Kč
25288,13440 Kč7 203,36 Kč
80265,43575 Kč21 234,86 Kč
160252,77394 Kč40 443,83 Kč
320240,71975 Kč77 030,32 Kč
560231,41184 Kč129 590,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:361,80000 Kč
Unit Price with VAT:437,77800 Kč