



3-5179275-8 | |
|---|---|
DigiKey Part Number | A136036-ND |
Manufacturer | |
Manufacturer Product Number | 3-5179275-8 |
Description | CONN BTB PLUG 68POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-5179275-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| 10 | 271,46200 Kč | 2 714,62 Kč |
| 25 | 254,44520 Kč | 6 361,13 Kč |
| 80 | 234,40063 Kč | 18 752,05 Kč |
| 160 | 223,21794 Kč | 35 714,87 Kč |
| 320 | 212,57325 Kč | 68 023,44 Kč |
| 560 | 204,35291 Kč | 114 437,63 Kč |
| 1 040 | 195,63170 Kč | 203 456,97 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |




