Similar




5-5175472-8 | |
|---|---|
DigiKey Part Number | A33463-ND |
Manufacturer | |
Manufacturer Product Number | 5-5175472-8 |
Description | CONN BTB HD PLUG 68POS R/A SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-5175472-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,87000 Kč | 434,87 Kč |
| 10 | 369,56500 Kč | 3 695,65 Kč |
| 25 | 346,42520 Kč | 8 660,63 Kč |
| 80 | 319,13550 Kč | 25 530,84 Kč |
| 160 | 303,91588 Kč | 48 626,54 Kč |
| 320 | 289,42528 Kč | 92 616,09 Kč |
| 560 | 278,23400 Kč | 155 811,04 Kč |
| Unit Price without VAT: | 434,87000 Kč |
|---|---|
| Unit Price with VAT: | 526,19270 Kč |




