50 Position Receptacle Connector Board to Board, High Density Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5175474-6

DigiKey Part Number
A33468-ND
Manufacturer
Manufacturer Product Number
5-5175474-6
Description
CONN BTB HD RCPT 50POS R/A SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Board to Board, High Density Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5-5175474-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board, High Density
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 000265,92098 Kč265 920,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,92098 Kč
Unit Price with VAT:321,76439 Kč