
1734100-5 | |
|---|---|
DigiKey Part Number | A101947-ND |
Manufacturer | |
Manufacturer Product Number | 1734100-5 |
Description | CONN BTB PLUG 50POS VERT SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734100-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 99,32100 Kč | 993,21 Kč |
| 25 | 93,08840 Kč | 2 327,21 Kč |
| 54 | 88,16056 Kč | 4 760,67 Kč |
| 108 | 83,95120 Kč | 9 066,73 Kč |
| 270 | 78,69585 Kč | 21 247,88 Kč |
| 540 | 74,94109 Kč | 40 468,19 Kč |
| 1 026 | 71,62590 Kč | 73 488,17 Kč |
| 2 538 | 67,19691 Kč | 170 545,76 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |





